Similar
Similar
Similar
Similar
Similar

OPA244NA/250 | |
|---|---|
DigiKey Part Number | 296-OPA244NA/250TR-ND - Tape & Reel (TR) 296-OPA244NA/250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OPA244NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA244NA/250 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 50µA |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 2.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 430 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA244NA/3K | Texas Instruments | 5.413 | 296-26266-1-ND | 1,74000 € | Similar |
| AS321KTR-E1 | Diodes Incorporated | 7.430 | AS321KTR-E1DICT-ND | 0,39000 € | Similar |
| AS321KTR-G1 | Diodes Incorporated | 589.180 | AS321KTR-G1DICT-ND | 0,20000 € | Similar |
| MIC6211YM5-TR | Microchip Technology | 1.542 | 576-1314-1-ND | 0,38000 € | Similar |
| TS321AILT | STMicroelectronics | 69.597 | 497-8093-1-ND | 0,69000 € | Similar |






