Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS321KTR-E1

DigiKey Part Number
AS321KTR-E1DITR-ND - Tape & Reel (TR)
AS321KTR-E1DICT-ND - Cut Tape (CT)
AS321KTR-E1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS321KTR-E1
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
450µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.490
Factory Stock: 252.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27900 €2,79 €
250,24880 €6,22 €
1000,21580 €21,58 €
2500,20000 €50,00 €
5000,19048 €95,24 €
1.0000,18265 €182,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17297 €518,91 €
6.0000,16823 €1.009,38 €
9.0000,16585 €1.492,65 €
15.0000,16323 €2.448,45 €
21.0000,16169 €3.395,49 €
30.0000,16021 €4.806,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €