
MIC6211YM5-TR | |
|---|---|
DigiKey Part Number | 576-1314-2-ND - Tape & Reel (TR) 576-1314-1-ND - Cut Tape (CT) 576-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6211YM5-TR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6211YM5-TR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.3mA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 25 | 0,38000 € | 9,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31055 € | 931,65 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



