OPA244NA/250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16.813
Unit Price: 1,74000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.490
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 589.433
Unit Price: 0,19000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.694
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 69.613
Unit Price: 0,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.938
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.389
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.399
Unit Price: 1,01000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA244NA/250

DigiKey Part Number
296-OPA244NA/250TR-ND - Tape & Reel (TR)
296-OPA244NA/250CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OPA244NA/250
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA244NA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.16V/µs
Gain Bandwidth Product
430 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
700 µV
Current - Supply
50µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types