
OPA2376AIDGKR | |
|---|---|
DigiKey Part Number | 296-22630-2-ND - Tape & Reel (TR) 296-22630-1-ND - Cut Tape (CT) 296-22630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2376AIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2376AIDGKR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 760µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS2376M8-13 | Diodes Incorporated | 1.627 | 31-AS2376M8-13CT-ND | 0,71000 € | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | 0,65000 € | Similar |
| MCP6V82-E/MS | Microchip Technology | 39 | MCP6V82-E/MS-ND | 2,18000 € | Similar |
| TSZ182IST | STMicroelectronics | 4.000 | 497-17050-1-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74900 € | 17,49 € |
| 25 | 1,60000 € | 40,00 € |
| 100 | 1,43560 € | 143,56 € |
| 250 | 1,35724 € | 339,31 € |
| 500 | 1,32764 € | 663,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23006 € | 3.075,15 € |
| 5.000 | 1,20532 € | 6.026,60 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |









