


RP173N331A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP173N331A-TR-FETR-ND - Tape & Reel (TR) 2129-RP173N331A-TR-FECT-ND - Cut Tape (CT) 2129-RP173N331A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173N331A-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21560 € | 5,39 € |
| 100 | 0,18650 € | 18,65 € |
| 250 | 0,17260 € | 43,15 € |
| 500 | 0,16426 € | 82,13 € |
| 1.000 | 0,15736 € | 157,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14886 € | 446,58 € |
| 6.000 | 0,14470 € | 868,20 € |
| 9.000 | 0,14262 € | 1.283,58 € |
| 15.000 | 0,14031 € | 2.104,65 € |
| 21.000 | 0,13896 € | 2.918,16 € |
| 30.000 | 0,13766 € | 4.129,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |










