
TSZ182IST | |
|---|---|
DigiKey Part Number | 497-17050-2-ND - Tape & Reel (TR) 497-17050-1-ND - Cut Tape (CT) 497-17050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ182IST |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSZ182IST Models |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 29 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 25 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,77840 € | 19,46 € |
| 100 | 0,68990 € | 68,99 € |
| 250 | 0,64756 € | 161,89 € |
| 500 | 0,62204 € | 311,02 € |
| 1.000 | 0,61291 € | 612,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56952 € | 2.278,08 € |
| 8.000 | 0,55781 € | 4.462,48 € |
| 12.000 | 0,55194 € | 6.623,28 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

