OPA180ID is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,95093 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,93930 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,46290 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,03696 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: 4,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.240
Unit Price: 4,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 990
Unit Price: 13,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,77420 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 913
Unit Price: 12,77000 €
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA180ID

DigiKey Part Number
OPA180ID-ND
Manufacturer
Manufacturer Product Number
OPA180ID
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA180ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
15 µV
Current - Supply
450µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6751,10739 €747,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,10739 €
Unit Price with VAT:1,31779 €