Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP113ESZ-REEL

DigiKey Part Number
OP113ESZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP113ESZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP113ESZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
240 nA
Base Product Number
Voltage - Input Offset
75 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,90790 €19.769,75 €
Manufacturers Standard Package
Unit Price without VAT:7,90790 €
Unit Price with VAT:9,41040 €