
LT6013ACS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6013ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6013ACS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6013ACS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,53300 € | 35,33 € |
| 25 | 3,26000 € | 81,50 € |
| 100 | 2,95950 € | 295,95 € |
| 300 | 2,79187 € | 837,56 € |
| 500 | 2,72992 € | 1.364,96 € |
| 1.000 | 2,65887 € | 2.658,87 € |
| 2.500 | 2,58387 € | 6.459,68 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |




