Similar

OPA171AIDRLT | |
|---|---|
DigiKey Part Number | 296-28198-2-ND - Tape & Reel (TR) 296-28198-1-ND - Cut Tape (CT) 296-28198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA171AIDRLT |
Description | IC OPAMP GP 1 CIRCUIT SOT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA171AIDRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,71700 € | 17,17 € |
| 25 | 1,56920 € | 39,23 € |
| 100 | 1,40750 € | 140,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33032 € | 332,58 € |
| 500 | 1,28378 € | 641,89 € |
| 750 | 1,26044 € | 945,33 € |
| 1.250 | 1,23462 € | 1.543,28 € |
| 1.750 | 1,21952 € | 2.134,16 € |
| 2.500 | 1,20500 € | 3.012,50 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |












