13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123F
SOD-123F

SMF8.0A

DigiKey Part Number
F5753TR-ND - Tape & Reel (TR)
F5753CT-ND - Cut Tape (CT)
F5753DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF8.0A
Description
TVS DIODE 8VWM 13.6VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF8.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27300 €2,73 €
1000,17290 €17,29 €
5000,12960 €64,80 €
1.0000,11559 €115,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08147 €244,41 €
6.0000,07399 €443,94 €
9.0000,07017 €631,53 €
15.0000,06588 €988,20 €
21.0000,06334 €1.330,14 €
30.0000,06156 €1.846,80 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €