
OPA2140AIDRGR | |
|---|---|
DigiKey Part Number | 296-OPA2140AIDRGRTR-ND - Tape & Reel (TR) 296-OPA2140AIDRGRCT-ND - Cut Tape (CT) 296-OPA2140AIDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2140AIDRGR |
Description | DUAL-CHANNEL, 11-MHZ, LOW-NOISE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2140AIDRGR Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-WSON (3x3) |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 4,77000 € | 47,70 € |
| 25 | 4,41680 € | 110,42 € |
| 100 | 4,02760 € | 402,76 € |
| 250 | 3,90888 € | 977,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,52442 € | 10.573,26 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |











