Similar
Similar
Similar
Similar

MC3403PWRE4 | |
|---|---|
DigiKey Part Number | MC3403PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC3403PWRE4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC3403PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27875 € | 557,50 € |
| 4.000 | 0,27103 € | 1.084,12 € |
| 6.000 | 0,26717 € | 1.603,02 € |
| 10.000 | 0,26289 € | 2.628,90 € |
| 14.000 | 0,26039 € | 3.645,46 € |
| 20.000 | 0,25798 € | 5.159,60 € |
| Unit Price without VAT: | 0,27875 € |
|---|---|
| Unit Price with VAT: | 0,33171 € |





