
LM324PT | |
|---|---|
DigiKey Part Number | 497-7330-2-ND - Tape & Reel (TR) 497-7330-1-ND - Cut Tape (CT) 497-7330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324PT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13400 € | 3,35 € |
| 100 | 0,11480 € | 11,48 € |
| 250 | 0,10564 € | 26,41 € |
| 500 | 0,10012 € | 50,06 € |
| 1.000 | 0,09557 € | 95,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09078 € | 226,95 € |
| 5.000 | 0,08788 € | 439,40 € |
| 7.500 | 0,08643 € | 648,23 € |
| 12.500 | 0,08483 € | 1.060,38 € |
| 17.500 | 0,08389 € | 1.468,08 € |
| 25.000 | 0,08299 € | 2.074,75 € |
| 62.500 | 0,08105 € | 5.065,62 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

