
MC3403PWR | |
|---|---|
DigiKey Part Number | 296-7036-2-ND - Tape & Reel (TR) 296-7036-1-ND - Cut Tape (CT) 296-7036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3403PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC3403PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29114 € | 582,28 € |
| 6.000 | 0,27106 € | 1.626,36 € |
| 10.000 | 0,26102 € | 2.610,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,39560 € | 9,89 € |
| 100 | 0,34610 € | 34,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,39560 € | 9,89 € |
| 100 | 0,34610 € | 34,61 € |
| 250 | 0,32264 € | 80,66 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

