Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3243IPWRE4 | |
|---|---|
DigiKey Part Number | MAX3243IPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3243IPWRE4 |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243IPWRE4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243IPWR | Texas Instruments | 9.924 | 296-6946-1-ND | 2,01000 € | Parametric Equivalent |
| MAX3243IPWRG4 | Texas Instruments | 0 | MAX3243IPWRG4-ND | 0,76915 € | Parametric Equivalent |
| TRS3243IPWR | Texas Instruments | 0 | 296-25059-2-ND | 0,00000 € | Parametric Equivalent |
| ICL3243ECAZ | Renesas Electronics Corporation | 1.977 | ICL3243ECAZ-ND | 2,35000 € | Similar |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3.469 | ICL3243ECAZ-TCT-ND | 2,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76915 € | 1.538,30 € |
| 4.000 | 0,75139 € | 3.005,56 € |
| 6.000 | 0,74250 € | 4.455,00 € |
| 10.000 | 0,73266 € | 7.326,60 € |
| Unit Price without VAT: | 0,76915 € |
|---|---|
| Unit Price with VAT: | 0,91529 € |





