Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ICL3243ECVZ | |
|---|---|
DigiKey Part Number | ICL3243ECVZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3243ECVZ |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243ECVZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECPW | Texas Instruments | 1.796 | 296-26164-5-ND | 2,29000 € | Direct |
| MAX3243ECPWE4 | Texas Instruments | 0 | MAX3243ECPWE4-ND | 1,13223 € | Direct |
| MAX3243ECPWG4 | Texas Instruments | 0 | MAX3243ECPWG4-ND | 1,13223 € | Direct |
| MAX3243ECPWR | Texas Instruments | 2.250 | 296-19808-1-ND | 2,04000 € | Direct |
| TRS3243ECPW | Texas Instruments | 266 | TRS3243ECPW-ND | 2,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,91500 € | 19,15 € |
| 25 | 1,73560 € | 43,39 € |
| 100 | 1,54210 € | 154,21 € |
| 250 | 1,45132 € | 362,83 € |
| 500 | 1,39698 € | 698,49 € |
| 1.000 | 1,35250 € | 1.352,50 € |
| 2.500 | 1,30575 € | 3.264,38 € |
| 5.000 | 1,27769 € | 6.388,45 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |



