MFR Recommended
MFR Recommended
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3243EIPWG4 | |
|---|---|
DigiKey Part Number | MAX3243EIPWG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243EIPWG4 |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EIPWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EIPW | Texas Instruments | 42 | 296-26166-5-ND | 2,43000 € | MFR Recommended |
| MAX3243EIPWR | Texas Instruments | 0 | 296-19810-1-ND | 2,04000 € | MFR Recommended |
| TRS3243EIPW | Texas Instruments | 13 | TRS3243EIPW-ND | 2,24000 € | Parametric Equivalent |
| ICL3243EIVZ | Renesas Electronics Corporation | 5.484 | 20-ICL3243EIVZ-ND | 2,19000 € | Direct |
| ICL3243EIVZ-T | Renesas Electronics Corporation | 6.418 | ICL3243EIVZ-TCT-ND | 2,53000 € | Direct |





