MFR Recommended
MFR Recommended
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MAX3243ECPWE4 | |
|---|---|
DigiKey Part Number | MAX3243ECPWE4-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243ECPWE4 |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECPWE4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECPW | Texas Instruments | 1.796 | 296-26164-5-ND | 2,29000 € | MFR Recommended |
| MAX3243ECPWR | Texas Instruments | 3.020 | 296-19808-1-ND | 2,04000 € | MFR Recommended |
| TRS3243ECPW | Texas Instruments | 266 | TRS3243ECPW-ND | 2,10000 € | Parametric Equivalent |
| ICL3243ECVZ | Renesas Electronics Corporation | 0 | ICL3243ECVZ-ND | 2,67000 € | Direct |
| ICL3243ECVZ-T | Renesas Electronics Corporation | 690 | 20-ICL3243ECVZ-TCT-ND | 2,67000 € | Direct |





