MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3243IPWR | |
|---|---|
DigiKey Part Number | 296-25059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3243IPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243IPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3243EIPWR | Texas Instruments | 0 | 296-22607-1-ND | 1,92000 € | MFR Recommended |
| MAX3243IPWR | Texas Instruments | 9.924 | 296-6946-1-ND | 2,01000 € | Parametric Equivalent |
| ICL3243EIVZ | Renesas Electronics Corporation | 5.438 | 20-ICL3243EIVZ-ND | 2,21000 € | Similar |
| MAX3243ECUI+ | Analog Devices Inc./Maxim Integrated | 1.994 | MAX3243ECUI+-ND | 14,04000 € | Similar |
| MAX3243ECUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243ECUI+T-ND | 9,69699 € | Similar |





