
MAX3243IPWR | |
|---|---|
DigiKey Part Number | 296-6946-2-ND - Tape & Reel (TR) 296-6946-1-ND - Cut Tape (CT) 296-6946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243IPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,32480 € | 33,12 € |
| 100 | 1,18560 € | 118,56 € |
| 250 | 1,11904 € | 279,76 € |
| 500 | 1,07892 € | 539,46 € |
| 1.000 | 1,04590 € | 1.045,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04929 € | 2.098,58 € |
| 4.000 | 1,02625 € | 4.105,00 € |
| 6.000 | 1,01471 € | 6.088,26 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |










