Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3222CPW | |
|---|---|
DigiKey Part Number | 296-33366-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222CPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222CPW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EEUP+ | Analog Devices Inc./Maxim Integrated | 481 | MAX3222EEUP+-ND | 10,64000 € | Upgrade |
| MAX3222EEUP+T | Analog Devices Inc./Maxim Integrated | 2.315 | MAX3222EEUP+CT-ND | 10,64000 € | Upgrade |
| SP3222EBEY-L/TR | MaxLinear, Inc. | 0 | 1016-SP3222EBEY-L/TRCT-ND | 1,64000 € | Upgrade |
| ST3222EBTR | STMicroelectronics | 5.782 | 497-6532-1-ND | 1,95000 € | Upgrade |
| ADM3222ARSZ | Analog Devices Inc. | 0 | 505-ADM3222ARSZ-ND | 4,42000 € | Similar |









