44-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0416EGSB-4S2#AA1

DigiKey Part Number
RMLV0416EGSB-4S2#AA1-ND
Manufacturer
Manufacturer Product Number
RMLV0416EGSB-4S2#AA1
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
RMLV0416EGSB-4S2#AA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,78000 €3,78 €
103,52300 €35,23 €
253,41920 €85,48 €
503,34000 €167,00 €
1353,22674 €435,61 €
2703,14815 €850,00 €
5403,07031 €1.657,97 €
1.0802,99344 €3.232,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,49820 €