MAX3222CDBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 69
Unit Price: 2,03000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.611
Unit Price: 2,01000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 375
Unit Price: 11,14000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.954
Unit Price: 11,14000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,51000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.929
Unit Price: 1,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.945
Unit Price: 4,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 740
Unit Price: 4,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.689
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.550
Unit Price: 4,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.126
Unit Price: 4,31000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.028
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,08610 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222CDBRG4

DigiKey Part Number
MAX3222CDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3222CDBRG4
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222CDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes