MAX232ECN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.170
Unit Price: 2,05000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.868
Unit Price: 9,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.195
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 132
Unit Price: 7,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.000
Unit Price: 2,04000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 243
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 203
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: 9,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: 9,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.208
Unit Price: 12,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 249
Unit Price: 15,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.861
Unit Price: 8,55000 €
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ECN

DigiKey Part Number
296-26139-5-ND
Manufacturer
Manufacturer Product Number
MAX232ECN
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX232ECN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
16-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232EINTexas Instruments3.170296-27963-5-ND2,05000 €MFR Recommended
MAX232ECPE+Analog Devices Inc./Maxim Integrated1.868MAX232ECPE+-ND9,31000 €Direct
ADM232AANZAnalog Devices Inc.4.195ADM232AANZ-ND6,10000 €Similar
ADM232LANZAnalog Devices Inc.132505-ADM232LANZ-ND7,52000 €Similar
HIN232CPZRenesas Electronics Corporation4.000HIN232CPZ-ND2,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes