MAX232DWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.872
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.010
Unit Price: 1,02413 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.995
Unit Price: 1,23928 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 671
Unit Price: 1,27000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 333
Unit Price: 6,37000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,18000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 2.118
Unit Price: 1,18000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.787
Unit Price: 7,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.806
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.780
Unit Price: 6,00000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232DWRG4

DigiKey Part Number
MAX232DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX232DWRG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes