MAX232DWE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.862
Unit Price: 1,15000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.841
Unit Price: 1,27000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 504
Unit Price: 7,28000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 1.123
Unit Price: 1,45444 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.787
Unit Price: 7,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: 1,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.806
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: 2,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.087
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.917
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.780
Unit Price: 6,00000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232DWE4

DigiKey Part Number
MAX232DWE4-ND
Manufacturer
Manufacturer Product Number
MAX232DWE4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232DWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes