LPV324PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.789
Unit Price: 1,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.494
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,75176 €
Datasheet

Similar


Texas Instruments
In Stock: 2.975
Unit Price: 1,06000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51325 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.943
Unit Price: 0,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,46490 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51325 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.368
Unit Price: 0,67000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV324PWG4

DigiKey Part Number
LPV324PWG4-ND
Manufacturer
Manufacturer Product Number
LPV324PWG4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LPV324PWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
237 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
28µA (x4 Channels)
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes