Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LPV324IPWRG4 | |
|---|---|
DigiKey Part Number | LPV324IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPV324IPWRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV324IPWRG4 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 28µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 72 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 237 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324MT/NOPB | Texas Instruments | 3.765 | LMV324MT/NOPB-ND | 1,87000 € | Similar |
| LMV324MTX/NOPB | Texas Instruments | 2.694 | LMV324MTX/NOPBCT-ND | 1,17000 € | Similar |
| LPV324MT/NOPB | Texas Instruments | 0 | 296-39807-5-ND | 0,87074 € | Similar |
| LPV324MTX/NOPB | Texas Instruments | 2.804 | LPV324MTX/NOPBCT-ND | 1,09000 € | Similar |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 0,55939 € | Similar |





