LP875620RNFTQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,92540 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,92540 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 90
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.868
Unit Price: 5,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.520
Unit Price: 5,61000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 47
Unit Price: 6,62000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.276
Unit Price: 5,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 52
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.888
Unit Price: 6,33000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,92540 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.360
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: 4,00528 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP875620RNFTQ1

DigiKey Part Number
296-LP875620RNFTQ1TR-ND - Tape & Reel (TR)
296-LP875620RNFTQ1CT-ND - Cut Tape (CT)
296-LP875620RNFTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP875620RNFTQ1
Description
IC REG BUCK ADJ 16A QUAD 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.36V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
26-VQFN-HR (4.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,62000 €6,62 €
105,11300 €51,13 €
254,73640 €118,41 €
1004,32270 €432,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,12540 €1.031,35 €
5004,00656 €2.003,28 €
7503,94703 €2.960,27 €
1.2503,88105 €4.851,31 €
1.7503,84251 €6.724,39 €
Manufacturers Standard Package
Unit Price without VAT:6,62000 €
Unit Price with VAT:7,87780 €