
LP87564TRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP87564TRNFRQ1TR-ND - Tape & Reel (TR) 296-LP87564TRNFRQ1CT-ND - Cut Tape (CT) 296-LP87564TRNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87564TRNFRQ1 |
Description | IC REG BUCK ADJ 16A QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP87561IRNFTQ1 | Texas Instruments | 90 | 296-LP87561IRNFTQ1CT-ND | 6,54000 € | Parametric Equivalent |
| LP875620RNFRQ1 | Texas Instruments | 2.858 | 296-LP875620RNFRQ1CT-ND | 5,54000 € | Parametric Equivalent |
| LP875630RNFRQ1 | Texas Instruments | 2.520 | 296-LP875630RNFRQ1CT-ND | 5,54000 € | Parametric Equivalent |
| LP875630RNFTQ1 | Texas Instruments | 47 | 296-LP875630RNFTQ1CT-ND | 6,54000 € | Parametric Equivalent |
| LP875640RNFRQ1 | Texas Instruments | 1.276 | 296-53185-1-ND | 5,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,97100 € | 49,71 € |
| 25 | 4,60400 € | 115,10 € |
| 100 | 4,20100 € | 420,10 € |
| 250 | 4,00876 € | 1.002,19 € |
| 500 | 3,89290 € | 1.946,45 € |
| 1.000 | 3,79755 € | 3.797,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,88903 € | 8.667,09 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

