
LP875630RNFTQ1 | |
|---|---|
DigiKey Part Number | 296-LP875630RNFTQ1TR-ND - Tape & Reel (TR) 296-LP875630RNFTQ1CT-ND - Cut Tape (CT) 296-LP875630RNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875630RNFTQ1 |
Description | IC REG BUCK ADJ 16A QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP875630RNFTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,11300 € | 51,13 € |
| 25 | 4,73640 € | 118,41 € |
| 100 | 4,32270 € | 432,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,12540 € | 1.031,35 € |
| 500 | 4,00656 € | 2.003,28 € |
| 750 | 3,94703 € | 2.960,27 € |
| 1.250 | 3,88105 € | 4.851,31 € |
| 1.750 | 3,84251 € | 6.724,39 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

