Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP875650RNFTQ1

DigiKey Part Number
296-LP875650RNFTQ1TR-ND - Tape & Reel (TR)
296-LP875650RNFTQ1CT-ND - Cut Tape (CT)
296-LP875650RNFTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP875650RNFTQ1
Description
IC REG BUCK ADJ 16A QUAD 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.36V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
4
Package / Case
Voltage - Input (Min)
2.8V
Supplier Device Package
26-VQFN-HR (4.5x4)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,54000 €6,54 €
105,04900 €50,49 €
254,67760 €116,94 €
1004,26900 €426,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,18044 €1.045,11 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €