Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV924MTX | |
|---|---|
DigiKey Part Number | LMV924MTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV924MTX |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.45V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 12 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARUZ | Analog Devices Inc. | 1.705 | 505-AD8544ARUZ-ND | 2,05000 € | Similar |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 0,55939 € | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7.443 | BU7487FV-E2CT-ND | 0,91000 € | Similar |
| BU7487SFV-E2 | Rohm Semiconductor | 0 | BU7487SFV-E2CT-ND | 0,46279 € | Similar |
| LMR344FVJ-E2 | Rohm Semiconductor | 0 | LMR344FVJ-E2CT-ND | 0,55939 € | Similar |






