
TSV624IPT | |
|---|---|
DigiKey Part Number | 497-8993-2-ND - Tape & Reel (TR) 497-8993-1-ND - Cut Tape (CT) 497-8993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV624IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV624IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,93200 € | 23,30 € |
| 100 | 0,82870 € | 82,87 € |
| 250 | 0,77944 € | 194,86 € |
| 500 | 0,74976 € | 374,88 € |
| 1.000 | 0,72532 € | 725,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69954 € | 1.748,85 € |
| 5.000 | 0,68400 € | 3.420,00 € |
| 7.500 | 0,67622 € | 5.071,65 € |
| 12.500 | 0,66759 € | 8.344,88 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |






