
TS924AIYPT | |
|---|---|
DigiKey Part Number | 497-10260-2-ND - Tape & Reel (TR) 497-10260-1-ND - Cut Tape (CT) 497-10260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS924AIYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS924AIYPT Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 900 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,15900 € | 21,59 € |
| 25 | 1,97960 € | 49,49 € |
| 100 | 1,78250 € | 178,25 € |
| 250 | 1,68844 € | 422,11 € |
| 500 | 1,66586 € | 832,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53580 € | 3.839,50 € |
| 5.000 | 1,50611 € | 7.530,55 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |






