
LMV712LD/NOPB | |
|---|---|
DigiKey Part Number | LMV712LD/NOPBTR-ND - Tape & Reel (TR) LMV712LD/NOPBCT-ND - Cut Tape (CT) LMV712LD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV712LD/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMV712LD/NOPB Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.22mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-WFDFN Exposed Pad |
Slew Rate 5V/µs | Supplier Device Package 10-WSON (3x3) |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 5.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6078CDD#PBF | Analog Devices Inc. | 354 | 505-LTC6078CDD#PBF-ND | 4,51000 € | Similar |
| LTC6078IDD#PBF | Analog Devices Inc. | 3.251 | 505-LTC6078IDD#PBF-ND | 5,09000 € | Similar |
| LTC6087CDD#PBF | Analog Devices Inc. | 120 | LTC6087CDD#PBF-ND | 2,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92800 € | 19,28 € |
| 25 | 1,76440 € | 44,11 € |
| 100 | 1,58570 € | 158,57 € |
| 250 | 1,50040 € | 375,10 € |
| 500 | 1,47328 € | 736,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40667 € | 1.406,67 € |
| 2.000 | 1,37184 € | 2.743,68 € |
| 3.000 | 1,35440 € | 4.063,20 € |
| 5.000 | 1,33508 € | 6.675,40 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

