
LMV641MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV641MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMV641MFX/NOPBCT-ND - Cut Tape (CT) 296-LMV641MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV641MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV641MFX/NOPB Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 158µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 112 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS931AILT | STMicroelectronics | 13 | 497-8142-1-ND | 0,93000 € | Similar |
| TS931BILT | STMicroelectronics | 10.470 | 497-15623-1-ND | 1,44000 € | Similar |
| TS931ILT | STMicroelectronics | 13.513 | 497-4077-1-ND | 1,24000 € | Similar |
| TS941AILT | STMicroelectronics | 2.541 | 497-TS941AILTCT-ND | 1,27000 € | Similar |
| TS941ILT | STMicroelectronics | 2.548 | 497-4078-1-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33100 € | 13,31 € |
| 25 | 1,21280 € | 30,32 € |
| 100 | 1,08300 € | 108,30 € |
| 250 | 1,02116 € | 255,29 € |
| 500 | 0,98698 € | 493,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91531 € | 2.745,93 € |
| 6.000 | 0,89676 € | 5.380,56 € |
| 9.000 | 0,88747 € | 7.987,23 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

