
TS931ILT | |
|---|---|
DigiKey Part Number | 497-4077-2-ND - Tape & Reel (TR) 497-4077-1-ND - Cut Tape (CT) 497-4077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS931ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS931ILT Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 100 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV641MF/NOPB | Texas Instruments | 26.386 | 296-48929-1-ND | 2,31000 € | Similar |
| LMV641MFE/NOPB | Texas Instruments | 31.655 | 296-40312-1-ND | 2,31000 € | Similar |
| LMV641MFX/NOPB | Texas Instruments | 1.849 | 296-LMV641MFX/NOPBCT-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,82000 € | 20,50 € |
| 100 | 0,72740 € | 72,74 € |
| 250 | 0,68320 € | 170,80 € |
| 500 | 0,65654 € | 328,27 € |
| 1.000 | 0,64850 € | 648,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60750 € | 1.822,50 € |
| 6.000 | 0,59424 € | 3.565,44 € |
| 9.000 | 0,58760 € | 5.288,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |




