
TS931BILT | |
|---|---|
DigiKey Part Number | 497-15623-2-ND - Tape & Reel (TR) 497-15623-1-ND - Cut Tape (CT) 497-15623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS931BILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS931BILT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 100 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV641MF/NOPB | Texas Instruments | 26.386 | 296-48929-1-ND | 2,31000 € | Similar |
| LMV641MFE/NOPB | Texas Instruments | 31.655 | 296-40312-1-ND | 2,31000 € | Similar |
| LMV641MFX/NOPB | Texas Instruments | 1.849 | 296-LMV641MFX/NOPBCT-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,96040 € | 24,01 € |
| 100 | 0,85410 € | 85,41 € |
| 250 | 0,80348 € | 200,87 € |
| 500 | 0,77296 € | 386,48 € |
| 1.000 | 0,74785 € | 747,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77340 € | 2.320,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


