Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV604MA/NOPB | |
|---|---|
DigiKey Part Number | 296-39674-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV604MA/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV604MA/NOPB Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 100µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARZ-REEL | Analog Devices Inc. | 15.782 | AD8544ARZ-REELCT-ND | 2,03000 € | Similar |
| AD8544WARZ-R7 | Analog Devices Inc. | 775 | AD8544WARZ-R7CT-ND | 2,65000 € | Similar |
| BU7487F-E2 | Rohm Semiconductor | 0 | BU7487F-E2CT-ND | 0,90000 € | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 0,64395 € | Similar |
| LMV324BG-13 | Diodes Incorporated | 406 | LMV324BG-13DICT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | 0,79971 € | 791,71 € |
| Unit Price without VAT: | 0,79971 € |
|---|---|
| Unit Price with VAT: | 0,95165 € |







