
LMX324IDT | |
|---|---|
DigiKey Part Number | 497-13021-2-ND - Tape & Reel (TR) 497-13021-1-ND - Cut Tape (CT) 497-13021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX324IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMX324IDT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 130µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8694ARZ | Analog Devices Inc. | 360 | 505-AD8694ARZ-ND | 3,14000 € | Similar |
| AD8694ARZ-REEL7 | Analog Devices Inc. | 2.509 | AD8694ARZ-REEL7CT-ND | 3,14000 € | Similar |
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | 3,78000 € | Similar |
| ADA4891-4ARZ-R7 | Analog Devices Inc. | 1.116 | ADA4891-4ARZ-R7CT-ND | 3,78000 € | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 0,64395 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64360 € | 16,09 € |
| 100 | 0,56820 € | 56,82 € |
| 250 | 0,53236 € | 133,09 € |
| 500 | 0,51070 € | 255,35 € |
| 1.000 | 0,49933 € | 499,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47409 € | 1.185,23 € |
| 5.000 | 0,46276 € | 2.313,80 € |
| 7.500 | 0,45709 € | 3.428,18 € |
| 12.500 | 0,45080 € | 5.635,00 € |
| 17.500 | 0,44712 € | 7.824,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

