
MCP6244T-E/SL | |
|---|---|
DigiKey Part Number | MCP6244T-E/SLTR-ND - Tape & Reel (TR) MCP6244T-E/SLCT-ND - Cut Tape (CT) MCP6244T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6244T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6244T-E/SL Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 50µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 550 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6244-E/SL | Microchip Technology | 2.286 | MCP6244-E/SL-ND | 0,52702 € | Direct |
| NCV20084DR2G | onsemi | 2.482 | 488-NCV20084DR2GCT-ND | 0,96000 € | Direct |
| AD8544ARZ | Analog Devices Inc. | 1.778 | 505-AD8544ARZ-ND | 2,03000 € | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15.582 | AD8544ARZ-REELCT-ND | 2,03000 € | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | 2,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 25 | 0,53320 € | 13,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,47595 € | 1.237,47 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


