LMV324QPWRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.769
Unit Price: 1,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.694
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,78116 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,75176 €
Datasheet

Similar


Texas Instruments
In Stock: 2.975
Unit Price: 1,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.073
Unit Price: 2,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.050
Unit Price: 2,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.681
Unit Price: 3,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.430
Unit Price: 0,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51325 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.943
Unit Price: 0,91000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,46490 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51325 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.368
Unit Price: 0,70000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324QPWRG4Q1

DigiKey Part Number
296-24417-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV324QPWRG4Q1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV324QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
410µA (x4 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.188 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25.188In Stock
Ships from Rochester Electronics, LLC