MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV324QPWRE4 | |
|---|---|
DigiKey Part Number | LMV324QPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV324QPWRE4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324QPWRE4 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324QPWR | Texas Instruments | 3.808 | 296-17468-1-ND | 0,73000 € | MFR Recommended |
| LMV324MT/NOPB | Texas Instruments | 3.765 | LMV324MT/NOPB-ND | 1,87000 € | Similar |
| LMV324MTX/NOPB | Texas Instruments | 2.694 | LMV324MTX/NOPBCT-ND | 1,17000 € | Similar |
| LPV324MT/NOPB | Texas Instruments | 0 | 296-39807-5-ND | 0,87074 € | Similar |
| LPV324MTX/NOPB | Texas Instruments | 2.804 | LPV324MTX/NOPBCT-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33014 € | 660,28 € |
| 4.000 | 0,32128 € | 1.285,12 € |
| 6.000 | 0,31685 € | 1.901,10 € |
| 10.000 | 0,31193 € | 3.119,30 € |
| 14.000 | 0,30906 € | 4.326,84 € |
| 20.000 | 0,30629 € | 6.125,80 € |
| Unit Price without VAT: | 0,33014 € |
|---|---|
| Unit Price with VAT: | 0,39287 € |








