Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMP2016MAX/NOPB | |
|---|---|
DigiKey Part Number | LMP2016MAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP2016MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
EDA/CAD Models | LMP2016MAX/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA (x2 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2022MAX/NOPB | Texas Instruments | 3.449 | 296-35342-1-ND | 3,47000 € | Similar |
| ADA4891-2ARZ | Analog Devices Inc. | 288 | 505-ADA4891-2ARZ-ND | 2,26000 € | Similar |
| ADA4891-2ARZ-R7 | Analog Devices Inc. | 1.523 | 505-ADA4891-2ARZ-R7CT-ND | 2,26000 € | Similar |
| ADA4891-2ARZ-RL | Analog Devices Inc. | 1.998 | ADA4891-2ARZ-RLCT-ND | 2,26000 € | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2.305 | BU7266F-E2CT-ND | 0,69000 € | Similar |






