
ADA4891-2ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4891-2ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4891-2ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4891-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-2ARZ-R7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-2ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 210V/µs | |
Gain Bandwidth Product | 105 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 4.4mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,41760 € | 35,44 € |
| 100 | 1,26960 € | 126,96 € |
| 250 | 1,20256 € | 300,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12151 € | 1.121,51 € |
| 2.000 | 1,09271 € | 2.185,42 € |
| 3.000 | 1,07828 € | 3.234,84 € |
| 5.000 | 1,06230 € | 5.311,50 € |
| 7.000 | 1,05297 € | 7.370,79 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |




