
LMG3522R030RQSR | |
|---|---|
DigiKey Part Number | 296-LMG3522R030RQSRTR-ND - Tape & Reel (TR) 296-LMG3522R030RQSRCT-ND - Cut Tape (CT) 296-LMG3522R030RQSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3522R030RQSR |
Description | MOSFET IPM 650V 55A 52-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge Inverter 650 V 55 A 52-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMG3522R030RQSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge Inverter | |
Current | 55 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| 10 | 18,02900 € | 180,29 € |
| 25 | 16,93600 € | 423,40 € |
| 100 | 15,73480 € | 1.573,48 € |
| 250 | 15,16216 € | 3.790,54 € |
| 500 | 14,81706 € | 7.408,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,21820 € | 22.436,40 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,65600 € |










