
LMG3522R030QRQSRQ1 | |
|---|---|
DigiKey Part Number | 296-LMG3522R030QRQSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMG3522R030QRQSRQ1 |
Description | MOSFET IPM 650V 55A 52-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge Inverter 650 V 55 A 52-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMG3522R030QRQSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge Inverter | |
Current | 55 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 52-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,69639 € | 25.392,78 € |
| Unit Price without VAT: | 12,69639 € |
|---|---|
| Unit Price with VAT: | 15,10870 € |



